Low

MICROCHIP  24AA02E48-I/SN  EEPROM, 2K, 1.8V, I2C, MAC, SOIC8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 71P4707
  • Manufacturer Part No 24AA02E48-I/SN

Product Information


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 2 BLK (128K x 8bit)
  • IC Interface Type: 2 Wire, I2C, Serial
  • Memory Case Style: SOIC
  • Memory Size: 2Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.7V

Availability

Availability:  19,015

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.324

Buy

Price

Quantity List Price
1 - 9 $0.324
10 - 99 $0.315
100 - 249 $0.282
250 - 499 $0.269
500 - 999999999 $0.259
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45P4894
24AA02E48-I/SN
CAD CadSoft_EAGLE Technical Data Sheet}  

24AA02E48-I/SN

MICROCHIP

IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8

IC, EEPROM, 2KBIT, SERIAL, 400KHZ SOIC-8; Memory Size:2Kbit; EEPROM Memory Configuration:2 BLK (128K x 8bit); Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.22

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
45P4896
24AA02E48T-I/SN

24AA02E48T-I/SN

MICROCHIP

2K, 256 X 8 1.8V SERIAL EE, IND, 8 SOIC 3.90mm(.150in) T/R

2K, 256 X 8 1.8V SERIAL EE, IND, 8 SOIC 3.90mm(.150in) T/R

  Write a Review | Ask a Question

0

100+ $0.22

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought