Low

TRIAD MAGNETICS  F36-350  transformers

TRIAD MAGNETICS-F36-350-transformers

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRIAD MAGNETICS
  • Newark Part No.: 19C9697
  • Manufacturer Part No F36-350

Product Information


Availability

Availability:  0

    Supplier lead time 13 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.37

Buy

Price

Quantity List Price
1 - 99 $11.37
100 - 249 $9.29
250 - 499 $8.51
500 - 999 $7.91
1000 - 999999999 $7.43
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24B8239
164G36
Technical Data Sheet}  

164G36

HAMMOND

LOW VOLTAGE TRANSFORMER

LOW VOLTAGE TRANSFORMER; Primary Voltages:1 x 115V; Secondary Voltages:2 x 18V; Current Rating:700mA; Power Rating:12VA; Plug Type:-; Input Voltage:115VAC; Secondary Current Nom:0.35A; Transformer Mounting:PC Board ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $11.09 5+ $9.43 10+ $8.71 25+ $8.10 more…

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought