Low

SILICON LABORATORIES  SI501-PROG-BAX  CMEMS OSC BLANK, PROG, 0.032-100MHZ, SMD

SILICON LABORATORIES-SI501-PROG-BAX-CMEMS OSC BLANK, PROG, 0.032-100MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 100MHz
  • Frequency Min: 32kHz
  • Frequency Stability: ± 20ppm
  • Frequency Tolerance: -
  • No. of Pins: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Mounting: SMD
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 1.8V

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.59

Buy

Price

Quantity List Price
1 - 99 $2.59
100 - 249 $2.12
250 - 499 $1.94
500 - 999 $1.80
1000+ $1.69