Low

NXP  BZX79-C5V1  DIODE, ZENER, 5.1V, 500MW, DO-35

NXP-BZX79-C5V1-DIODE, ZENER, 5.1V, 500MW, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 33X4094
  • Manufacturer Part No BZX79-C5V1

Product Information


  • Diode Case Style: DO-35
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Each
  • Power Dissipation Pd: 500mW
  • Zener Voltage Vz Typ: 5.1V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14


Substitutes

  • 75R5151 - NXP-BZX79-C5V1,113-ZENER DIODE, 500mW, 5.1V, DO-35
  • 70R4528 - NXP-BZX79-C5V1,113-ZENER DIODE, FULL REEL
  • 58K8782 - FAIRCHILD SEMICONDUCTOR-BZX79C5V1-ZENER DIODE, 500mW, 5.1V, DO-35

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.04

Buy

Price

Quantity List Price
1 - 249 $0.04
250 - 499 $0.03
500 - 999 $0.027
1000 - 4999 $0.024
5000+ $0.022
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
75R5151
BZX79-C5V1,113

BZX79-C5V1,113

NXP

ZENER DIODE, 500mW, 5.1V, DO-35

ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,480

1+ $0.015 Promotional price 10+ $0.015 Promotional price 25+ $0.015 Promotional price 100+ $0.015 Promotional price more…

Buy
  • 9,480 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
70R4528
BZX79-C5V1,113

BZX79-C5V1,113

NXP

ZENER DIODE, FULL REEL

ZENER DIODE, FULL REEL; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; MSL:-; Operating Temperature Min:-65°C; Reel Quantity:10000;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.014 30000+ $0.013 50000+ $0.012 100000+ $0.012 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
Suggested Substitutes
58K8782
BZX79C5V1

BZX79C5V1

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 500mW, 5.1V, DO-35

ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:5.1V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,426

1+ $0.137 10+ $0.112 100+ $0.039 1000+ $0.027 more…

Buy
  • 9,426 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought