Low

FAIRCHILD SEMICONDUCTOR  SMBJ30CA  DIODE, TVS, 30V, 600W, SMB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 36.8V
  • Breakdown Voltage Min: 33.3V
  • Clamping Voltage Vc Max: 48.4V
  • Diode Case Style: DO-214AA
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 12.4A
  • Power Dissipation Pd: 600W
  • Reverse Stand-Off Voltage Vrwm: 30V
  • TVS Polarity: Bidirectional

Availability

Availability:  804

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.272

Buy

Price

Quantity List Price
1 - 249 $0.272
250 - 499 $0.244
500 - 999 $0.217
1000 - 4999 $0.196
5000+ $0.134
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
38K7259
P6SMBJ30CA

P6SMBJ30CA

MULTICOMP

TVS DIODE, 600W, 30V, DO-214AA

TVS DIODE, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

173

1+ $0.238 Promotional price 250+ $0.238 Promotional price 500+ $0.238 Promotional price 1000+ $0.238 Promotional price more…

Buy

(Available until stock is exhausted)

  • 173 in stock for same day shipping

see cut-off times

58K2238
SMBJ30CA

SMBJ30CA

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 600W, 30V, DO-214AA

TVS DIODE, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.115

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

29X6861
SMBJ30CA

SMBJ30CA

FAIRCHILD SEMICONDUCTOR

DIODE, TVS, 600W, 30V, DO-214AA

DIODE, TVS, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.099 9000+ $0.093

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

58K1747
ISL9R1560P2

ISL9R1560P2

FAIRCHILD SEMICONDUCTOR

FAST DIODE, 15A, 600V, TO-220AC

FAST DIODE, 15A, 600V, TO-220AC; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:2.2V; Reverse Recovery Time trr Max:30ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.932 1000+ $0.798 2500+ $0.734

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

57P0276
SMBJ30CA-TR

SMBJ30CA-TR

STMICROELECTRONICS

PROTECTION

PROTECTION

  Write a Review | Ask a Question

0

1+ $0.138 5000+ $0.136

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

95M9072
SMBJ30CA-TR

SMBJ30CA-TR

STMICROELECTRONICS

DIODE, TVS, 30V, 600W

DIODE, TVS, 30V, 600W; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:35.1V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; Diode Case Style:SMB; No. ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,668

1+ $0.512 10+ $0.41 25+ $0.354 100+ $0.299 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Suggested Substitutes
67R1652
SMBJ30CA

SMBJ30CA

BOURNS

DIODE

DIODE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,428

1+ $0.446 10+ $0.351 25+ $0.296 100+ $0.241 more…

Buy
  • 5,428 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
45J2439
1SMB30CAT3G

1SMB30CAT3G

ON SEMICONDUCTOR

TVS DIODE, 600W, 30V, SMB

TVS DIODE, 600W, 30V, SMB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; Diode Case Style:403C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,262

1+ $0.559 10+ $0.371 100+ $0.207 1000+ $0.155

Buy
  • 12,262 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
09R9701
P6SMB36CAT3G

P6SMB36CAT3G

ON SEMICONDUCTOR

TVS DIODE, 600W, 36V, 403A

TVS DIODE, 600W, 36V, 403A; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Min:34.2V; Breakdown Voltage Max:37.8V; Clamping Voltage Vc Max:49.9V; Peak Pulse Current Ippm:12A; Diode Case Style:403A;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,801

1+ $0.53 10+ $0.352 100+ $0.196 1000+ $0.147

Buy
  • 11,801 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
67R0173
SMBJ30CA

SMBJ30CA

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.094 6000+ $0.091 9000+ $0.089 15000+ $0.083

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought