Low

TE CONNECTIVITY / NEOHM  CPF0603B10KE1  RESISTOR, THICK FILM, 10KOHM, 63mW, 0.1%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Tape & Reel
  • Power Rating: 63mW
  • Product Range: TE CONNECTIVITY - CPF Series
  • Resistance: 10kohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thin Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 25ppm/°C
  • Voltage Rating: 50V

Availability

Availability:  1,000


  • 1,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.132

Buy

Price

Quantity List Price
1000 - 3999 $0.132
4000 - 7999 $0.124
8000 - 11999 $0.115
12000 - 19999 $0.11
20000+ $0.106
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
20R0837
CPF0603B10KE1

CPF0603B10KE1

TE CONNECTIVITY / NEOHM

RESISTOR, THICK FILM, 10KOHM, 63mW, 0.1%

RESISTOR, THICK FILM, 10KOHM, 63mW, 0.1%; Product Range:TE CONNECTIVITY - CPF Series; Resistance:10kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Thin Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

730

1+ $0.141 Promotional price 50+ $0.141 Promotional price 100+ $0.141 Promotional price 500+ $0.141 Promotional price

Buy
  • 730 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought