Low

TEXAS INSTRUMENTS  TPS28225D  IC, MOSFET DRIVER, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side and Low Side
  • Input Delay: 14ns
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 14ns
  • Packaging: Each
  • Peak Output Current: 4A
  • Supply Voltage Max: 8V
  • Supply Voltage Min: 4.5V

Availability

Availability:  239

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.85

Buy

Price

Quantity List Price
1 - 9 $1.85
10 - 99 $1.48
100 - 499 $1.25
500 - 999 $0.946
1000 - 2499 $0.887
2500 - 4999 $0.781
5000 - 9999 $0.769
10000+ $0.734
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
99K4396
TPS28225D

TPS28225D

TEXAS INSTRUMENTS

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Device Type:MOSFET Driver; Driver Configuration:High Side and Low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Driver Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.27 500+ $0.964 1000+ $0.903 2500+ $0.795 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

99K4397
TPS28225DR

TPS28225DR

TEXAS INSTRUMENTS

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8, FULL REEL

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8, FULL REEL; Device Type:MOSFET Driver; Driver Configuration:High Side and Low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Driver Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.663 5000+ $0.653 10000+ $0.623

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought