Low

VISHAY SEMICONDUCTOR  TFBS4711-TT1  IRDA TRANSCEIVER, 115.2KBPS, 1M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 115.2Kbps
  • Data Transmission Distance: 1m
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Cut Tape
  • Peak Wavelength: 900nm
  • SVHC: To Be Advised
  • Supply Current: 600mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V

Availability

Availability:  232


  • 232 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.22

Buy

Price

Quantity List Price
1 - 9 $4.22
10 - 99 $3.66
100 - 249 $3.18
250 - 499 $2.81
500 - 999 $2.51
1000+ $2.04
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
76R1061
TFBS4711-TT1

TFBS4711-TT1

VISHAY SEMICONDUCTOR

IRDA TRANSCEIVER, 115.2KBPS, 1M, FULL REEL

IRDA TRANSCEIVER, 115.2KBPS, 1M, FULL REEL; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:600mA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-25°C

  Write a Review | Ask a Question

0

1+ $1.88

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought