Low

MULTICOMP  MCUSR16A39S12RO  RECEIVER, 39KHZ, 16MM, METAL

MULTICOMP-MCUSR16A39S12RO-RECEIVER, 39KHZ, 16MM, METAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 17X2021
  • Manufacturer Part No MCUSR16A39S12RO

Product Information


  • Beam Angle: 50°
  • External Diameter: 16mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -35°C
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity (dB): -65dB
  • Switching Frequency: 39kHz

Availability

Availability:  55

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.16

Buy

Price

Quantity List Price Your Price
1 - 99 $2.54 Promotional price $2.16
100 - 249 $2.07 Promotional price $2.07
250 - 499 $1.90 Promotional price $1.90
500 - 999 $1.77 Promotional price $1.77
1000+ $1.66 Promotional price $1.66