Low

TEXAS INSTRUMENTS  TPS61042DRBT  CONVERTER, BOOST FOR WHITE LED, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: QFN
  • Input Voltage Max: 6V
  • Input Voltage Min: 1.8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 30mA
  • Output Voltage: 28V
  • Packaging: Each
  • Switching Frequency: 1MHz

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14


Substitutes

  • 80K6166 - TEXAS INSTRUMENTS-TPS61042DRBR-IC, DC-DC CONV, SON-10
  • 99K4411 - TEXAS INSTRUMENTS-TPS61042DRBRG4-IC, WHITE LED DRIVER, BOOST, SON-8, FULL REEL

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.79

Buy

Price

Quantity List Price
1 - 9 $1.79
10 - 99 $1.43
100 - 499 $1.20
500 - 999 $0.912
1000 - 2499 $0.855
2500 - 4999 $0.752
5000 - 9999 $0.741
10000+ $0.707
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
80K6166
TPS61042DRBR

TPS61042DRBR

TEXAS INSTRUMENTS

IC, DC-DC CONV, SON-10

IC, DC-DC CONV, SON-10; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:500mA; Output Voltage:-; Driver Case Style:SON; Input Voltage Min:1.8V; Input Voltage Max:6V; Dimming Control Type:PWM; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,611

1+ $1.58 10+ $1.26 100+ $1.01 1000+ $0.726

Buy

(Available until stock is exhausted)

  • 2,611 in stock for same day shipping

see cut-off times

99K4411
TPS61042DRBRG4

TPS61042DRBRG4

TEXAS INSTRUMENTS

IC, WHITE LED DRIVER, BOOST, SON-8, FULL REEL

IC, WHITE LED DRIVER, BOOST, SON-8, FULL REEL; Device Topology:Boost (Step Up); No. of Outputs:1; Output Current:30mA; Output Voltage:28V; Driver Case Style:SON; Input Voltage Min:1.8V; Input Voltage Max:6V; Dimming Control Type:PWM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.666 24000+ $0.635

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought