Low

INTERSIL  EL7104CSZ  DRIVER, MOSFET, SINGLE, HIGH SPEED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INTERSIL
  • Newark Part No.: 94M7074
  • Manufacturer Part No EL7104CSZ

Product Information


  • Driver Case Style: SOIC
  • Input Delay: 18ns
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 18ns
  • Packaging: Each
  • Peak Output Current: 4A
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V

Availability

Availability:  354

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.49

Buy

Price

Quantity List Price
1 - 49 $5.49
50 - 99 $4.96
100 - 249 $4.56
250 - 499 $4.21
500+ $3.93
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
57K3541
EL7104CSZ-T7

EL7104CSZ-T7

INTERSIL

IC, MOSFET DRVR, FULL REEL

IC, MOSFET DRVR, FULL REEL; Driver Configuration:High Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:18ns; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $2.19

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57K3539
EL7104CSZ

EL7104CSZ

INTERSIL

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:18ns; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.90

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought