Low

NKK SWITCHES  MB2411JG01-A-1A  SWITCH, PB, NON-ILLUM, SPDT, 0.1A, 28V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NKK SWITCHES
  • Newark Part No.: 10X4640
  • Manufacturer Part No MB2411JG01-A-1A

Product Information


  • Actuator / Cap Color: Black
  • Actuator Style: Square
  • Approvals / Standards: -
  • Contact Configuration: SPDT
  • Contact Current Max: 100mA
  • Contact Voltage AC Nom: 28V
  • Contact Voltage DC Nom: 28V
  • IP Rating: Not Rated
  • SVHC: To Be Advised
  • Switch Operation: On-(On)
  • Switch Terminals: Solder

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.97

Buy

Price

Quantity List Price
1 - 24 $5.97
25 - 49 $5.55
50 - 99 $5.22
100 - 199 $4.92
200 - 999999999 $4.66