Low

FINDER  50.12.9.110.1000  RELAY, SAFETY, 110VDC, 15A, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FINDER
  • Newark Part No.: 08X7157
  • Manufacturer Part No 50.12.9.110.1000

Product Information


  • Approvals / Standards: -
  • Coil Resistance: 17.25kohm
  • Coil Voltage VAC Nom: -
  • Coil Voltage VDC Nom: 110V
  • Contact Configuration: DPDT
  • Contact Current Max: 15A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: -
  • External Depth: 29mm
  • External Height: 25mm
  • External Width: 12.4mm
  • IP Rating: Not Rated
  • No. of Poles: 2
  • Performance Level: -
  • Relay Mounting: Through Hole
  • SVHC: No SVHC (16-Jun-2014)
  • Safety Category: -
  • Safety Integrity Level: -

Find similar products  grouped by common attribute

Availability

Availability:  8


  • 8 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.24

Buy

Price

Quantity List Price
1 - 9 $11.24
10 - 49 $10.68
50 - 99 $10.13
100 - 249 $9.57
250+ $8.94