Low

TEXAS INSTRUMENTS  REG104GA-5  IC, LDO VOLT REG, 5V, 1A, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 320mV
  • Input Voltage Max: 15V
  • Input Voltage Min: 2.1V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Each

Availability

Availability:  206


  • 206 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.81

Buy

Price

Quantity List Price
1 - 9 $5.81
10 - 24 $5.23
25 - 99 $4.74
100 - 249 $3.67
250 - 499 $3.46
500 - 999 $3.05
1000 - 2499 $3.02
2500+ $2.88
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
75C7549
REG104GA-5

REG104GA-5

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 1A, SOT-223-6

IC, LDO VOLT REG, 5V, 1A, SOT-223-6; Input Voltage Min:2.1V; Input Voltage Max:15V; Output Current:1A; Dropout Voltage Vdo:320mV; LDO Regulator Case Style:SOT-223; No. of Pins:6; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.88 250+ $3.79 500+ $3.55 1000+ $3.12 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75C7550
REG104GA-5/2K5

REG104GA-5/2K5

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 1A, SOT-223-6, FULL REEL

IC, LDO VOLT REG, 5V, 1A, SOT-223-6, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:15V; Output Current:1A; Dropout Voltage Vdo:320mV; LDO Regulator Case Style:SOT-223; No. of Pins:6; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.58 5000+ $2.54

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought