Low

TEXAS INSTRUMENTS  LDC1000NHRT  INDUCTIVE-TO-DIGITAL CONV, 16BIT, SON-16

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Analog Voltage Max: 5.25V
  • Analog Voltage Min: 4.75V
  • Eddy Current Loss (Rp) Resolution: 16bit
  • Inductance (L) Resolution: 24bit
  • LDC Case Style: SON
  • LDC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 1.7mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  165


  • 165 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.20

Buy

Price

Quantity List Price
1 - 9 $7.20
10 - 24 $6.50
25 - 49 $6.11
50 - 99 $5.92
100+ $5.34
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
06X2694
LDC1000NHRR

LDC1000NHRR

TEXAS INSTRUMENTS

INDUCTIVE-TO-DIGITAL CONV, 16BIT, SON-16, FULL REEL

INDUCTIVE-TO-DIGITAL CONV, 16BIT, SON-16, FULL REEL; Inductance (L) Resolution:24bit; Eddy Current Loss (Rp) Resolution:16bit; Analog Supply Voltage Min:4.75V; Analog Supply Voltage Max:5.25V; LDC Interface Type:SPI; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.32

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

06X2693
LDC1000NHRJ

LDC1000NHRJ

TEXAS INSTRUMENTS

INDUCTIVE-TO-DIGITAL CONV, 16BIT, SON-16, FULL REEL

INDUCTIVE-TO-DIGITAL CONV, 16BIT, SON-16, FULL REEL; Inductance (L) Resolution:24bit; Eddy Current Loss (Rp) Resolution:16bit; Analog Supply Voltage Min:4.75V; Analog Supply Voltage Max:5.25V; LDC Interface Type:SPI; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4500+ $3.32

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought