Low

STMICROELECTRONICS  1.5KE400ARL  DIODE, TVS, UNIDIR, 1.5KW, 342V, DO-201

STMICROELECTRONICS-1.5KE400ARL-DIODE, TVS, UNIDIR, 1.5KW, 342V, DO-201

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 420V
  • Breakdown Voltage Min: 380V
  • Clamping Voltage Vc Max: 706V
  • Diode Case Style: DO-201
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 4A
  • Power Dissipation Pd: 1.5kW
  • Reverse Stand-Off Voltage Vrwm: 342V
  • TVS Polarity: Unidirectional

Availability

Availability:  3,839

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.515

Buy

Price

Quantity List Price
1 - 9 $0.515
10 - 24 $0.442
25 - 99 $0.386
100 - 249 $0.332
250 - 499 $0.289
500 - 999 $0.238
1000 - 2499 $0.189
2500+ $0.182
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
26M5478
1.5KE400A

1.5KE400A

STMICROELECTRONICS

DIODE, TVS, 400V, 1500W

DIODE, TVS, 400V, 1500W; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:37A; Diode Case Style:DO-201; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

101

1+ $0.509 10+ $0.436 25+ $0.381 100+ $0.328 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
Suggested Substitutes
64X7898
1.5KE400A-B

1.5KE400A-B

LITTELFUSE

BULK/ TVS DIODE AXIAL LEAD - BULK

BULK/ TVS DIODE AXIAL LEAD - BULK

  Write a Review | Ask a Question

0

500+ $0.376 1000+ $0.332

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought