Low

ON SEMICONDUCTOR  NSI50010YT1G  IC, LED DRIVER, 50V, 0.01A, SOD123

ON SEMICONDUCTOR-NSI50010YT1G-IC, LED DRIVER, 50V, 0.01A, SOD123

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 47T5418
  • Manufacturer Part No NSI50010YT1G

Product Information


  • Device Topology: Linear
  • Dimming Control Type: -
  • Driver Case Style: SOD-123
  • Input Voltage Max: 50V
  • Input Voltage Min: 0V
  • No. of Outputs: 1
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Output Current: 10mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • Switching Frequency: 1MHz

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 18 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.524

Buy

Price

Quantity List Price
1 - 9 $0.524
10 - 99 $0.348
100 - 999 $0.194
1000 - 999999999 $0.145
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60R6439
NSI50010YT1G
Technical Data Sheet}  

NSI50010YT1G

ON SEMICONDUCTOR

IC, CCR & LED DRIVER, LINEAR, SOD-123-2

IC, CCR & LED DRIVER, LINEAR, SOD-123-2; Device Topology:Linear; No. of Outputs:1; Output Current:10mA; Output Voltage:-; Driver Case Style:SOD-123; Input Voltage Min:0V; Input Voltage Max:50V; Dimming Control Type:-; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.537 10+ $0.357 100+ $0.199 1000+ $0.149

Buy
 
Check more stock
  • 4,500 Further stock expected to ship on Aug 27, 2014
  • 6,000 Further stock expected to ship on Sep 1, 2014
  • Supplier lead time 19 weeks
Contact me when back in stock
29X6216
NSI50010YT1G
Technical Data Sheet}  

NSI50010YT1G

ON SEMICONDUCTOR

IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL

IC, CCR & LED DRIVER, LINEAR, SOD-123-2, FULL REEL; Device Topology:Linear; No. of Outputs:1; Output Current:10mA; Output Voltage:-; Driver Case Style:SOD-123; Input Voltage Min:0V; Input Voltage Max:50V; Dimming Control Type:PWM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.104

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought