Low

TEXAS INSTRUMENTS  TPS2500DRCT  POWER LOAD SWITCH, USB, 5.25V, SON-10

TEXAS INSTRUMENTS-TPS2500DRCT-POWER LOAD SWITCH, USB, 5.25V, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Limit: 4.5A
  • Distribution Switch Case Style: SON
  • Input Voltage: 5.25V
  • No. of Outputs: 2
  • No. of Pins: 10
  • On / Enable Input Polarity: Active High
  • On State Resistance: 0.05ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Dissipation Pd: 2.403W
  • Power Load Switch Type: Low Side
  • Thermal Protection: Yes

Availability

Availability:  108

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.47

Buy

Price

Quantity List Price
1 - 9 $3.47
10 - 99 $2.79
100 - 249 $2.54
250 - 499 $1.97
500 - 999 $1.85
1000 - 2499 $1.63
2500 - 4999 $1.61
5000+ $1.54
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
29R0268
TPS2500DRCT

TPS2500DRCT

TEXAS INSTRUMENTS

IC, USB POWER SWITCH, 5.25V, SON-10

IC, USB POWER SWITCH, 5.25V, SON-10; Power Load Switch Type:High Side / Low Side; Input Voltage:5.25V; Current Limit:1.42A; On State Resistance:0.05ohm; Distribution Switch Case Style:SON; No. of Pins:10; Thermal Protection:Yes ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $2.45

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
50R8107
TPS2500DRCR

TPS2500DRCR

TEXAS INSTRUMENTS

Boosted USB switch

Boosted USB switch

  Write a Review | Ask a Question

0

3000+ $1.35

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought