Low

INTERNATIONAL RECTIFIER  IRS25411SPBF  LED DRIVER, BUCK, HISTERETIC, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: PWM
  • Driver Case Style: SOIC
  • Input Voltage Max: 27.6V
  • Input Voltage Min: 8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -25°C
  • Output Current: 700mA
  • Output Voltage: 16.6V
  • Packaging: Each
  • Switching Frequency: 500kHz

Availability

Availability:  70

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.57

Buy

Price

Quantity List Price
1 - 99 $2.57
100 - 249 $2.10
250 - 499 $1.93
500 - 999 $1.79
1000+ $1.68
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
23T2122
IRS25411SPBF

IRS25411SPBF

INTERNATIONAL RECTIFIER

IC, LED DRVR, SOIC8

IC, LED DRVR, SOIC8; Device Topology:Buck (Step Down); No. of Outputs:1; Output Current:700mA; Output Voltage:16.6V; Driver Case Style:SOIC; Input Voltage Min:8V; Input Voltage Max:16.6V; Dimming Control Type:PWM; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.38 500+ $1.30 1000+ $1.23 2500+ $1.19 more…

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought