Low

TEXAS INSTRUMENTS  SN74AC574N  IC, FLIP FLOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 75MHz
  • IC Output Type: Tri State Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 24mA
  • Packaging: Each
  • Propagation Delay: 6ns
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Trigger Type: Positive Edge

Availability

Availability:  443

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.943

Buy

Price

Quantity List Price
1 - 9 $0.943
10 - 99 $0.752
100 - 499 $0.561
500 - 999 $0.413
1000 - 2499 $0.378
2500 - 9999 $0.316
10000 - 24999 $0.309
25000+ $0.295
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
58K3259
74AC574PC

74AC574PC

FAIRCHILD SEMICONDUCTOR

IC, D-TYPE FLIP FLOP OCTAL, 8.5NS DIP-20

IC, D-TYPE FLIP FLOP OCTAL, 8.5NS DIP-20; Flip-Flop Type:D; Propagation Delay:6ns; Frequency:153MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

259

1+ $0.79 Promotional price 10+ $0.79 Promotional price 25+ $0.79 Promotional price 100+ $0.79 Promotional price more…

Buy

(Available until stock is exhausted)

  • 259 in stock for same day shipping

see cut-off times

83F8886
SN74AC574N

SN74AC574N

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20; Flip-Flop Type:D; Propagation Delay:6ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:20; Frequency:75MHz; Output Current:24mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.384 2500+ $0.322 10000+ $0.315 25000+ $0.30

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
26K4165
MC74AC574DWR2G

MC74AC574DWR2G

ON SEMICONDUCTOR

IC, D-TYPE FLIP FLOP OCTAL 9.5NS SOIC-20

IC, D-TYPE FLIP FLOP OCTAL 9.5NS SOIC-20; Flip-Flop Type:D; Propagation Delay:9.5ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Frequency:95MHz; Output Current:24mA; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.298

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

76C1440
SN74AC574DW

SN74AC574DW

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, 3-STATE, SOIC-20

IC, D-TYPE FLIP FLOP, 3-STATE, SOIC-20; Flip-Flop Type:D; Propagation Delay:6ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Frequency:153MHz; Output Current:24mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.602 500+ $0.465 1000+ $0.434 2500+ $0.373 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

35C2019
SN74AC574DWR

SN74AC574DWR

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, 3-STATE, SOIC-20, FULL REEL

IC, D-TYPE FLIP FLOP, 3-STATE, SOIC-20, FULL REEL; Flip-Flop Type:D; Propagation Delay:6ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Frequency:153MHz; Output Current:24mA; Family Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.32 10000+ $0.303

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

42K0816
MC74AC574DWG

MC74AC574DWG

ON SEMICONDUCTOR

IC, D-TYPE FLIP FLOP OCTAL 9.5NS SOIC-20

IC, D-TYPE FLIP FLOP OCTAL 9.5NS SOIC-20; Flip-Flop Type:D; Propagation Delay:9.5ns; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Frequency:95MHz; Output Current:24mA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.322 2500+ $0.316 10000+ $0.267 25000+ $0.265 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought