Low

TEXAS INSTRUMENTS  MSP430F149IPAG  MCU, 16BIT, MSP430, 8MHZ, TQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Embedded Interface Type: SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 4 - 72 hours
  • No. of I/O's: 48
  • No. of Pins: 48
  • Packaging: Each
  • Program Memory Size: 60KB
  • RAM Memory Size: 2KB
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  197

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.34

Buy

Price

Quantity List Price
1 - 9 $11.34
10 - 24 $10.21
25 - 99 $9.26
100 - 249 $7.17
250 - 499 $6.76
500 - 999 $5.94
1000 - 2499 $5.90
2500+ $5.63
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
75C4041
MSP430F149IPAG

MSP430F149IPAG

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, TQFP-48

MCU, 16BIT, MSP430, 8MHZ, TQFP-48; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:TQFP; No. of Pins:48; Embedded Interface Type:SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $8.08 250+ $7.44 500+ $6.24 1000+ $5.78

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought