Low

NXP  BB135  DIODE, VARICAP, SOD323

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 50M3388
  • Manufacturer Part No BB135

Product Information


  • Capacitance Cd Max @ Vr F: 21pF
  • Diode Case Style: SOD-323
  • Forward Current If(AV): 20mA
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V

Availability

Availability:  1,756

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.423

Buy

Price

Quantity List Price
1 - 9 $0.423
10 - 24 $0.388
25 - 99 $0.279
100 - 249 $0.217
250 - 499 $0.136
500 - 999 $0.116
1000 - 2499 $0.079
2500+ $0.07
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
70R2145
BB135,115

BB135,115

NXP

VARIABLE CAPACITANCE DIODE, FULL REEL

VARIABLE CAPACITANCE DIODE, FULL REEL; Capacitance Cd Max @ Vr F:21pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.062 6000+ $0.058 15000+ $0.056 30000+ $0.054 more…

Buy
 
Check more stock
    Supplier lead time 12 weeks
Contact me when back in stock
75R5021
BB135,115

BB135,115

NXP

VARIABLE CAPACITANCE DIODE

VARIABLE CAPACITANCE DIODE; Capacitance Cd Max @ Vr F:21pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.547 10+ $0.397 25+ $0.309 100+ $0.234 more…

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

70R2146
BB135,135

BB135,135

NXP

BB135/SOD2/REELLG

BB135/SOD2/REELLG ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

20000+ $0.052

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought