Low

XP POWER  SR10S1V5  SWITCHING REGULATOR, 1.5V, 1A O/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 41T0836
  • Manufacturer Part No SR10S1V5

Product Information


  • DC / DC Converter Type: Non Isolated POL
  • Depth: 11.7mm
  • Height: 10.2mm
  • Input Voltage DC Max: 18V
  • Input Voltage DC Min: 4.75V
  • Output Power Max: 1.5W
  • Width: 7.5mm

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.15

Buy

Price

Quantity List Price
1 - 4 $10.15
5 - 9 $9.85
10 - 24 $9.55
25 - 99 $9.13
100 - 499 $8.27
500+ $8.12
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
24T5081
SR10S1V5

SR10S1V5

XP POWER

DC-DC CONV, LINEAR REG, 1 O/P, 1.5W, 1A, 1.5V

DC-DC CONV, LINEAR REG, 1 O/P, 1.5W, 1A, 1.5V; DC / DC Converter Type:Non Isolated POL; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:4.75V; Input Voltage DC Max:18V; No. of Outputs:1; Output Current Max:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $6.62 100+ $6.18 500+ $5.74

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought