Low

CYPRESS SEMICONDUCTOR  CY7C65213-32LTXI  INTERFACE BRIDGE, USB TO UART, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Type: USB to UART
  • Interface Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

Availability

Availability:  37


  • 37 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.45

Buy

Price

Quantity List Price
1 - 24 $2.45
25 - 99 $2.11
100 - 249 $2.00
250 - 499 $1.67
500 - 749 $1.61
750 - 999 $1.56
1000 - 2499 $1.50
2500+ $1.45