Low

FAIRCHILD SEMICONDUCTOR  BZX84C6V8  DIODE, ZENER, 7.2V, 350MW, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 350mW
  • SVHC: No SVHC (16-Dec-2013)
  • Zener Voltage Vz Typ: 7.2V

Availability

Availability:  21,000


  • 21,000 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.034

Buy

Price

Quantity List Price
1 - 8999 $0.034
9000 - 23999 $0.03
24000 - 44999 $0.026
45000 - 98999 $0.024
99000+ $0.02
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
58K8785
BZX84C6V8

BZX84C6V8

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 350mW, 6.8V, SOT-23

ZENER DIODE, 350mW, 6.8V, SOT-23; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Cut Tape; Breakdown Voltage:6.8V; Diode Type:Zener ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,803

1+ $0.226 10+ $0.187 100+ $0.066 1000+ $0.045

Buy
  • 3,803 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
Suggested Substitutes
55T1795
BZX84C6V8

BZX84C6V8

DIODES INC.

DIODE, ZENER, 6.8V, 0.35W, SOT23-3

DIODE, ZENER, 6.8V, 0.35W, SOT23-3; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,905

1+ $0.159 10+ $0.108 100+ $0.051 250+ $0.037 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought