Low

NXP  1N4744A  DIODE, ZENER, 15V, 1W, SOD66

NXP-1N4744A-DIODE, ZENER, 15V, 1W, SOD66

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 04X9419
  • Manufacturer Part No 1N4744A

Product Information


  • Diode Case Style: DO-41
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 1W
  • Zener Voltage Vz Typ: 15V

Availability

Availability:  4,482

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.404

Buy

Price

Quantity List Price
1 - 9 $0.404
10 - 24 $0.293
25 - 99 $0.228
100 - 249 $0.173
250 - 499 $0.122
500 - 999 $0.098
1000 - 2499 $0.075
2500+ $0.066
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
38C7683
1N4744A

1N4744A

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 1W, 15V, DO-41

ZENER DIODE, 1W, 15V, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:15V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,799

1+ $0.243 10+ $0.164 100+ $0.068 1000+ $0.046 more…

Buy
  • 13,799 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
90R9431
1N4744A

1N4744A

MULTICOMP

ZENER DIODE, 1W, 15V, DO-41

ZENER DIODE, 1W, 15V, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,651

1+ $0.128 10+ $0.075 50+ $0.057 100+ $0.053 more…

Buy
  • 13,651 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
75R5248
1N4744A,113

1N4744A,113

NXP

ZENER DIODE, 1W, 15V, DO-41

ZENER DIODE, 1W, 15V, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,958

1+ $0.029 Promotional price 10+ $0.029 Promotional price 25+ $0.029 Promotional price 100+ $0.029 Promotional price more…

Buy
  • 7,958 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
70R9685
1N4744A,113

1N4744A,113

NXP

ZENER DIODE, FULL REEL

ZENER DIODE, FULL REEL; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; MSL:-; Operating Temperature Min:-65°C; Reel Quantity:5000 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

5000+ $0.023 15000+ $0.023 25000+ $0.022 75000+ $0.021 more…

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
70R9686
1N4744A,133

1N4744A,133

NXP

1N4744A/DO-41/AMMOA52

1N4744A/DO-41/AMMOA52

  Write a Review | Ask a Question

0

5000+ $0.037

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
51T5049
1N4744A-TP

1N4744A-TP

MICRO COMMERCIAL COMPONENTS

ZENER DIODE, 1W, 15V, DO-41

ZENER DIODE, 1W, 15V, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Cut Tape; Leakage Current Max:5µA; MSL:-; Reverse Voltage Vr:11.4V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,087

1+ $0.034 Promotional price 10+ $0.034 Promotional price 100+ $0.034 Promotional price 250+ $0.034 Promotional price more…

Buy
  • 2,087 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
23T9764
1N4744A-T

1N4744A-T

DIODES INC.

DIODE, ZENER, 15V, 1W, DO-41

DIODE, ZENER, 15V, 1W, DO-41; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:175°C; Packaging:Each; MSL:-; Operating Temperature Min:-65°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,436

1+ $0.466 10+ $0.317 100+ $0.15 250+ $0.107 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought