Low

HONEYWELL S&C  HIH6030-021-001S  HUMIDITY, DIGITAL, 4.5%RH, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Newark Part No.: 04X4280
  • Manufacturer Part No HIH6030-021-001S

Product Information


  • Capacitance: -
  • Humidity Range: 0% to 100% Relative Humidity
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Response Time: 6s
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Accuracy: 4.5%
  • Sensitivity: (Not Available)
  • Sensor Output: Digital
  • Sensor Terminals: SMD
  • Supply Voltage Max: 5.5VDC
  • Supply Voltage Min: 2.3VDC

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.68

Buy

Price

Quantity List Price
1 - 9 $43.68
10 - 24 $41.28
25 - 49 $39.36
50 - 99 $34.32
100+ $31.92
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
04X4278
HIH6030-021-001

HIH6030-021-001

HONEYWELL S&C

HUMIDITY, DIGITAL, 4.5%RH, SOIC-8

HUMIDITY, DIGITAL, 4.5%RH, SOIC-8; Sensing Accuracy:4.5%; Humidity Range:0% to 100% Relative Humidity; Sensitivity:-; Sensor Output:Digital; Sensor Terminals:SMD; Response Time:6s; Capacitance:-; Supply Voltage Min:2.3VDC

  Write a Review | Ask a Question

755

1+ $11.65 10+ $11.24 25+ $10.61 50+ $8.84

Buy
  • 755 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
04X4279
HIH6030-021-001

HIH6030-021-001

HONEYWELL S&C

HUMIDITY, DIGITAL, 4.5%RH, SOIC-8, FULL REEL

HUMIDITY, DIGITAL, 4.5%RH, SOIC-8, FULL REEL; Sensing Accuracy:4.5%; Humidity Range:0% to 100% Relative Humidity; Sensitivity:-; Sensor Output:Digital; Sensor Terminals:SMD; Response Time:6s; Capacitance:-; Supply Voltage Min:2.3VDC

  Write a Review | Ask a Question

0

1000+ $7.39 2000+ $6.97 3000+ $6.56

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought