Low

STMICROELECTRONICS  STM32L100C6U6  MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFPN-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 32MHz
  • Controller Family/Series: STM32L
  • Core Size: 32bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, USART, USB
  • MCU Case Style: UFQFPN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 37
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ACMP, ADC, DAC, DMA, LCD, POR, RTC
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 4KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  203


  • 203 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.84

Buy

Price

Quantity List Price
1 - 9 $2.84
10 - 24 $2.41
25 - 99 $2.03
100 - 249 $1.84
250 - 499 $1.67
500 - 999 $1.56
1000 - 2499 $1.38
2500+ $1.33
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
89W1492
STM32L100C6U6

STM32L100C6U6

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

1000+ $1.95

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought