Low

STMICROELECTRONICS  STM32F372VCH6  MCU, 32BIT, CORTEX-M4F, 72MHZ, BGA-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4F
  • CPU Speed: 72MHz
  • Controller Family/Series: STM32F
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB
  • MCU Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 84
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, DAC, DMA, RTC
  • Program Memory Size: 256KB
  • Program Memory Size: 256KB
  • RAM Memory Size: 32KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  416


  • 416 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.20

Buy

Price

Quantity List Price
1 - 9 $6.20
10 - 24 $5.45
25 - 99 $4.90
100 - 249 $4.47
250 - 499 $4.23
500 - 999 $4.09
1000 - 2499 $3.98
2500+ $3.79