Low

STMICROELECTRONICS  STM32F303CBT7  MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M4
  • CPU Speed: 72MHz
  • Controller Family/Series: STM32F
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 37
  • No. of Pins: 48
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, Comparator, DAC, DMA, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 32KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  212


  • 212 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.97

Buy

Price

Quantity List Price
1 - 9 $5.97
10 - 24 $5.24
25 - 99 $4.72
100 - 249 $4.31
250 - 499 $4.07
500 - 999 $3.94
1000 - 2499 $3.84
2500+ $3.65
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
79X6497
STM32F303CBT7
 

STM32F303CBT7

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

1000+ $4.10

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought