Low

MULTICOMP  MCBB400  BREADBOARD, SOLDERLESS, ABS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 99W1759
  • Manufacturer Part No MCBB400

Product Information


  • Board Connector / Footprint: -
  • Board Material: Acrylonitrile Butadiene Styrene (ABS)
  • Board Thickness: 8.5mm
  • Board Type: Breadboard / Solderless
  • External Height: 54.5mm
  • External Width: 83.5mm
  • Hole Diameter: -
  • SVHC: To Be Advised

Availability

Availability:  1,251


  • 1,251 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.07

Buy

Price

Quantity List Price Your Price
1 - 99 $2.43 Promotional price $2.07
100 - 249 $1.98 Promotional price $1.98
250 - 499 $1.84 Promotional price $1.84
500 - 999 $1.69 Promotional price $1.69
1000+ $1.57 Promotional price $1.57

Legislation and Environmental


  • Weight (kg): 120