Low

PILZ  570000  SWITCH, SAFETY INTERLOCK, 2NO/2NC, 24V

PILZ-570000-SWITCH, SAFETY INTERLOCK, 2NO/2NC, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PILZ
  • Newark Part No.: 99W1658
  • Manufacturer Part No 570000

Product Information


  • Approvals / Standards: EN 954, EN 62061, EN ISO 13849, IEC 62061
  • Contact Configuration: DPST-NO, DPST-NC
  • Contact Current AC Max: 2.5A
  • Contact Current DC Max: 2.5A
  • Contact Voltage AC Max: 24V
  • Contact Voltage DC Max: 24V
  • IP Rating: Not Rated
  • SVHC: No SVHC (16-Dec-2013)
  • Switch Operation: -
  • Switch Terminals: Spring Clamp

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $257.52

Buy

Price

Quantity List Price
1 - 9 $257.52
10 - 24 $239.13
25 - 49 $230.64
50 - 99 $222.15
100 - 999999999 $212.24