Low

TEXAS INSTRUMENTS  ADS1204IRHBT.  IC, 16BIT ADC, DELTA SIGMA, 10MHZ

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: QFN
  • Data Interface: Parallel
  • Input Channel Type: Differential, Single Ended
  • No. of Pins: 32
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • Sampling Rate: 40kSPS
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.82

Buy

Price

Quantity List Price
1 - 9 $15.82
10 - 24 $14.38
25 - 49 $13.30
50 - 99 $11.29
100 - 249 $10.64
250 - 499 $9.35
500 - 999 $9.28
1000 - 999999999 $8.84