Low

PILZ  540000  SWITCH, SAFETY CODED, 2NO/2NC, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PILZ
  • Newark Part No.: 99W1635
  • Manufacturer Part No 540000

Product Information


  • Approvals / Standards: EN 954, EN 62061, EN ISO 13849, IEC 62061
  • Contact Configuration: DPST-NO, DPST-NC
  • Contact Current AC Max: -
  • Contact Current DC Max: 500mA
  • Contact Voltage AC Max: -
  • Contact Voltage DC Max: 24V
  • IP Rating: Not Rated
  • SVHC: No SVHC (16-Dec-2013)
  • Switch Operation: -
  • Switch Terminals: Connector

Find similar products  grouped by common attribute

Availability

Availability:  153

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $206.75

Buy

Price

Quantity List Price
1 - 9 $206.75
10 - 24 $191.98
25 - 49 $185.16
50 - 99 $178.35
100+ $170.40
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
99W1636
540005

540005

PILZ

SWITCH, SAFETY CODED, 2NO/2NC, 24V

SWITCH, SAFETY CODED, 2NO/2NC, 24V; Contact Configuration:DPST-NO, DPST-NC; Contact Voltage AC Max:-; Contact Voltage DC Max:24V; Contact Current AC Max:-; Contact Current DC Max:500mA; Approvals / Standards:EN 954, EN 62061, EN ISO ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $289.19 10+ $268.53 25+ $259.00 50+ $249.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought