Low

TEXAS INSTRUMENTS  TMDS141RHAR  HDMI HIDER, 3.6V, VQFN-40

TEXAS INSTRUMENTS-TMDS141RHAR-HDMI HIDER, 3.6V, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: HDMI
  • Interface Case Style: VQFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 40
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14


Substitutes

  • 94W7042 - TEXAS INSTRUMENTS-TMDS141RHAR-HDMI HIDER, 3.6V, VQFN-40
  • 03M1084 - TEXAS INSTRUMENTS-TMDS141RHAR-IC, HDMI HIDER, QFN-40, FULL REEL

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.34

Buy

Price

Quantity List Price
1 - 9 $4.34
10 - 99 $3.48
100 - 249 $3.18
250 - 499 $2.46
500 - 999 $2.31
1000 - 2499 $2.03
2500 - 4999 $2.02
5000+ $1.92
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
94W7042
TMDS141RHAR

TMDS141RHAR

TEXAS INSTRUMENTS

HDMI HIDER, 3.6V, VQFN-40

HDMI HIDER, 3.6V, VQFN-40; IC Interface Type:HDMI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:40; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $1.97

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

03M1084
TMDS141RHAR

TMDS141RHAR

TEXAS INSTRUMENTS

IC, HDMI HIDER, QFN-40, FULL REEL

IC, HDMI HIDER, QFN-40, FULL REEL; IC Interface Type:HDMI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:40; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Supply Current:130mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.97

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought