Low

MICROCHIP  MRF24J40MAT-I/RM  MODULE, RF MODULE, 2.4 GHZ IEEE 802.15.4

MICROCHIP-MRF24J40MAT-I/RM-MODULE, RF MODULE, 2.4 GHZ IEEE 802.15.4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 96W7093
  • Manufacturer Part No MRF24J40MAT-I/RM

Product Information


  • Data Rate Max: 250Kbps
  • Frequency Max: 2.48GHz
  • Module Interface: SPI
  • RF Modulation: O-QPSK
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -94dBm
  • Supply Current: 23mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V

Availability

Availability:  346

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $12.02

Buy

Price

Quantity List Price
1 - 99 $12.02
100 - 249 $9.82
250 - 499 $9.00
500 - 999 $8.36
1000+ $7.86
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
07P9585
MRF24J40MA-I/RM

MRF24J40MA-I/RM

MICROCHIP

RF MODULE, TXRX, ZIGBEE, 2.4GHZ, 250KBPS, PCB ANT

RF MODULE, TXRX, ZIGBEE, 2.4GHZ, 250KBPS, PCB ANT; RF Modulation:-; Data Rate Max:250Kbps; Frequency Max:2.483GHz; Sensitivity dBm:-94dBm; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Module Interface:4-Wire, SPI; No. of Pins:12;RoHS Compliant: Yes

0  Write a Review | Ask a Question

94

1+ $9.12 26+ $7.98 100+ $6.08

Buy
  • 94 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
07P9586
MRF24J40MAT-I/RM

MRF24J40MAT-I/RM

MICROCHIP

2.4 GHz IEEE 802.15.4 Transceiver Module (T&R), 12 MODULE Varies T/R

2.4 GHz IEEE 802.15.4 Transceiver Module (T&R), 12 MODULE Varies T/R

  Write a Review | Ask a Question

0

100+ $6.08

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought