Low

CML INNOVATIVE TECHNOLOGIES  1769  LAMP, INCANDESCENT, MIDGET SCREW, 2.5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 500h
  • Bulb Size: T-1 3/4 (5mm)
  • Lamp Base Type: Midget Screw
  • MSCP: 0.2
  • Power Rating: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage: 2.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Pack of 10

Minimum order quantity: 50

Order multiple quantity: 1

Price: $8.63

Buy

Price

Quantity List Price
10 - 99 $8.63
100 - 249 $7.73
250 - 499 $6.57
500 - 999 $6.35
1000+ $6.07
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
50N8135
1769

1769

MULTICOMP

LAMP, INCANDESCENT, MINI SCREW, 2.5V, 500MW

LAMP, INCANDESCENT, MINI SCREW, 2.5V, 500MW; Supply Voltage:2.5V; Lamp Base Type:Miniature Screw; Bulb Size:T-1 3/4 (5mm); Power Rating:500mW; MSCP:0.22; Average Bulb Life:500h; Bulb Length (MOL):0.72"; Lead Style:Midget Screw ;RoHS Compliant: Yes

  Write a Review | Ask a Question

138

1+ $4.45 Promotional price 25+ $4.45 Promotional price 50+ $4.12 Promotional price 100+ $3.60 Promotional price more…

Buy
  • 138 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 20 days

Customers Also Bought