Low

ANALOG DEVICES  ADV7610BBCZ-P  HDMI RECEIVER, LOW POWER, 165MHZ, 76BGA

ANALOG DEVICES-ADV7610BBCZ-P-HDMI RECEIVER, LOW POWER, 165MHZ, 76BGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 96W2768
  • Manufacturer Part No ADV7610BBCZ-P

Product Information


  • IC Interface Type: I2C, DVI, HDMI
  • Interface Case Style: CSPBGA
  • No. of Pins: 76
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.68

Buy

Price

Quantity List Price
1 - 9 $13.68
10 - 24 $13.32
25 - 49 $12.16
50 - 99 $11.51
100 - 249 $11.01
250 - 499 $10.07
500 - 999 $9.49
1000 - 999999999 $8.83
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64W2595
ADV7610BBCZ-P
Technical Data Sheet}  

ADV7610BBCZ-P

ANALOG DEVICES

INTERFACE, DVI/HDMI, 3.3V, CSPBGA-76

INTERFACE, DVI/HDMI, 3.3V, CSPBGA-76; IC Interface Type:DVI, HDMI; Supply Voltage Min:3.14V; Supply Voltage Max:3.46V; Interface Case Style:CSPBGA; No. of Pins:76; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $12.02 50+ $11.17 100+ $10.54 500+ $10.26 more…

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought