Low

SEMIKRON  SKKT42B12E  THYRISTOR MODULE, 40A, 1200V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEMIKRON
  • Newark Part No.: 96W3221
  • Manufacturer Part No SKKT42B12E

Product Information


  • Current It av: 40A
  • Gate Trigger Current Max, Igt: -
  • Gate Trigger Voltage Max Vgt: -
  • Holding Current Max Ih: 250mA
  • MSL: -
  • No. of Pins: 7
  • On State RMS Current IT(rms): 75A
  • Operating Temperature Max: 125°C
  • Peak Non Rep Surge Current Itsm 50Hz: 1kA
  • Peak Repetitive Off-State Voltage, Vdrm: 1.2kV
  • SVHC: No SVHC (16-Jun-2014)
  • Thyristor Case Style: Module

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $54.39

Buy

Price

Quantity List Price
1 - 24 $54.39
25 - 49 $51.91
50 - 99 $50.53
100 - 249 $48.87
250+ $47.22