Low

TEXAS INSTRUMENTS  TLV320AIC3106IRGZT  CODEC, STEREO, 32BIT, 96KSPS, VQFN-48

TEXAS INSTRUMENTS-TLV320AIC3106IRGZT-CODEC, STEREO, 32BIT, 96KSPS, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 96W3331
  • Manufacturer Part No TLV320AIC3106IRGZT

Product Information


  • ADC / DAC Resolution: 32bit
  • ADCs / DACs Signal to Noise Ratio: 102dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: VQFN
  • IC Interface Type: I2C, SPI
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 10
  • No. of Output Channels: 7
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  366

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.44

Buy

Price

Quantity List Price
1 - 9 $6.44
10 - 99 $5.18
100 - 249 $4.72
250 - 499 $3.66
500 - 999 $3.43
1000 - 2499 $3.01
2500 - 4999 $2.99
5000+ $2.85
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
86W6277
TLV320AIC3106IRGZR

TLV320AIC3106IRGZR

TEXAS INSTRUMENTS

AUDIO CODEC, STEREO, 24BIT, 96KSPS, VQFN-48

AUDIO CODEC, STEREO, 24BIT, 96KSPS, VQFN-48; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:10; No. of Output Channels:7; Audio IC Case Style:VQFN; No. of Pins:48; ADC / DAC Resolution:24bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

830

1+ $5.37 10+ $4.78 25+ $4.32 50+ $4.11 more…

Buy
  • 830 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
62M0544
TLV320AIC3106IRGZT

TLV320AIC3106IRGZT

TEXAS INSTRUMENTS

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:10; No. of Output Channels:7; Audio IC Case Style:QFN; No. of Pins:48; ADC / DAC Resolution:24bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.10 500+ $3.68 750+ $3.21 1000+ $2.93

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

62M0543
TLV320AIC3106IRGZR

TLV320AIC3106IRGZR

TEXAS INSTRUMENTS

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL

IC, AUDIO CODEC, 24BIT, 96KHZ, QFN-48, FULL REEL; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:10; No. of Output Channels:7; Audio IC Case Style:QFN; No. of Pins:48; ADC / DAC Resolution:24bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.54

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought