Low

TEXAS INSTRUMENTS  MSP430F2003IRSAT  MCU, 16BIT, MSP430, 16MHZ, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 96W2084
  • Manufacturer Part No MSP430F2003IRSAT

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430F2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: VQFN
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 10
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 1KB
  • Program Memory Size: 1KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  500


  • 500 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.65

Buy

Price

Quantity List Price Your Price
1 - 9 $2.99 Promotional price $1.65
10 - 24 $2.70 Promotional price $1.65
25 - 49 $2.34 Promotional price $1.65
50 - 99 $2.20 Promotional price $1.65
100+ $1.98 Promotional price $1.42