Low

TEXAS INSTRUMENTS  MSP430F2617TPMR  MCU, 16BIT, MSP430, 16MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 96W2090
  • Manufacturer Part No MSP430F2617TPMR

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430F2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 92KB
  • Program Memory Size: 92KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  909


  • 909 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.33

Buy

Price

Quantity List Price
1 - 9 $11.33
10 - 24 $10.30
25 - 49 $9.53
50 - 99 $9.04
100 - 249 $8.77
250 - 499 $8.01
500 - 749 $7.46
750+ $7.14
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
61M7905
MSP430F2617TPMR

MSP430F2617TPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, LQFP-64

MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Controller Family/Series:MSP430F2xx; Program Memory Size:92KB; RAM Memory Size:8KB; CPU Speed:16MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V; No. Comparators:1;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $6.81

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

61M7904
MSP430F2617TPM

MSP430F2617TPM

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, LQFP-64

MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Controller Family/Series:MSP430F2xx; Program Memory Size:92KB; RAM Memory Size:8KB; CPU Speed:16MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:1.8V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $8.77 250+ $8.01 500+ $7.14 1000+ $6.81

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

11P1012
MSP430F2617TPM

MSP430F2617TPM

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, LQFP-64

MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Controller Family/Series:MSP430F2xx; Program Memory Size:92KB; RAM Memory Size:8KB; CPU Speed:16MHz; No. of I/O's:48; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:I2C, IrDA, LIN, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

138

1+ $11.77 10+ $10.70 25+ $9.90 50+ $8.40 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought