Low

TEXAS INSTRUMENTS  MSP430F149IRTDT  MCU, 16BIT, MSP430, 8MHZ, VQFN-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 96W2077
  • Manufacturer Part No MSP430F149IRTDT

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F1xx
  • Core Size: 16bit
  • Embedded Interface Type: SPI, UART, USART
  • MCU Case Style: VQFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 48
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 60KB
  • Program Memory Size: 60KB
  • RAM Memory Size: 2KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:  335


  • 335 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.90

Buy

Price

Quantity List Price
1 - 9 $10.90
10 - 24 $9.84
25 - 49 $9.24
50 - 99 $8.96
100+ $8.08
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
21J8840
MSP430F149IRTDT

MSP430F149IRTDT

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, VQFN-64

MCU, 16BIT, MSP430, 8MHZ, VQFN-64; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:VQFN; No. of Pins:64; Embedded Interface Type:SPI, UART, USART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $7.44 500+ $6.79 750+ $6.24 1000+ $5.78

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75T7719
MSP430F149IRTDR

MSP430F149IRTDR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, VQFN-64

MCU, 16BIT, MSP430, 8MHZ, VQFN-64; Controller Family/Series:MSP430F1xx; Program Memory Size:60KB; RAM Memory Size:2KB; CPU Speed:8MHz; No. of I/O's:48; MCU Case Style:VQFN; No. of Pins:64; Embedded Interface Type:SPI, UART; Supply ;RoHS Compliant: Yes

  Write a Review | Ask a Question

396

1+ $10.30 10+ $9.27 25+ $8.41 100+ $6.51 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought