Low

ANALOG DEVICES  ADF4159CCPZ  PLL, FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 94W7347
  • Manufacturer Part No ADF4159CCPZ

Product Information


  • Frequency: 13GHz
  • MSL: -
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • PLL Case Style: LFCSP
  • PLL Type: Frequency Synthesis
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 26mA
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 2.7V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 33

Order multiple quantity: 33

Price: $12.74

Buy

Price

Quantity List Price
25 - 49 $12.74
50 - 99 $11.84
100 - 499 $11.16
500 - 999 $10.86
1000 - 2499 $9.89
2500+ $9.07
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
96W2736
ADF4159CCPZ

ADF4159CCPZ

ANALOG DEVICES

FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24

FREQUENCY SYNTHESIZER, 13GHZ, LFCSP-24; Synthesizer Type:Frequency; Frequency:13GHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.45V; Digital IC Case:LFCSP; No. of Pins:24; Operating Temperature Min:-40°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $14.07 10+ $13.70 25+ $12.51 50+ $11.84 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought