Low

LS RESEARCH  001-0009  ANTENNA, DIPOLE 2DBI, 2.4 / 5.5GHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LS RESEARCH
  • Newark Part No.: 95W3786
  • Manufacturer Part No 001-0009

Product Information


  • Antenna Applications: Bluetooth, WLAN
  • Antenna Mounting: Cable
  • Antenna Polarization: Linear
  • Antenna Type: Omni-directional
  • Frequency Max: 5.85GHz
  • Frequency Min: 2.4GHz
  • Gain: 2dB
  • Input Impedance: 50ohm
  • Input Power: -
  • SVHC: To Be Advised
  • VSWR: 2

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.40

Buy

Price

Quantity List Price
1 - 49 $15.40
50 - 99 $13.97
100 - 249 $12.80
250 - 499 $11.89
500+ $11.11