Low

DIALIGHT  5988110102F  LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 22M3025
  • Manufacturer Part No 5988110102F

Product Information


  • Bulb Size: 1.25mm x 1.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 40mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 140°
  • Wavelength Typ: 642nm

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Price: $0.316

Buy

Price

Quantity List Price
1 - 24 $0.316
25 - 99 $0.283
100 - 249 $0.218
250 - 499 $0.18
500 - 999 $0.167
1000 - 2999 $0.161
3000 - 5999 $0.154
6000 - 999999999 $0.146
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R0581
5988110107F
Manufacturer Catalogue   Product Traceability

5988110107F

DIALIGHT

LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM

LED, RED, 1.25MM X 1.4MM, 40MCD, 642NM; Bulb Size:1.25mm x 1.4mm; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; LED Type:Standard;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,282

1+ $0.11 25+ $0.084 100+ $0.069 250+ $0.06 more…

Buy
  • 1,282 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought