Low

TEXAS INSTRUMENTS  TL780-05KCS  IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 25V
  • Input Voltage Min: 7V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  1,661


  • 1,661 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.88

Buy

Price

Quantity List Price
1 - 9 $0.88
10 - 99 $0.702
100 - 499 $0.524
500 - 999 $0.385
1000 - 2499 $0.352
2500 - 9999 $0.295
10000 - 24999 $0.289
25000 - 999999999 $0.275
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K3797
TL780-05KCSE3
Technical Data Sheet}  

TL780-05KCSE3

TEXAS INSTRUMENTS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.352 2500+ $0.295 10000+ $0.289 25000+ $0.275

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
75M5680
UA7805CKCS
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

UA7805CKCS

TEXAS INSTRUMENTS

IC, LINEAR VOLT REG, 5V, TO-220-3

IC, LINEAR VOLT REG, 5V, TO-220-3; Input Voltage Min:7V; Input Voltage Max:25V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,809

1+ $0.80 10+ $0.638 100+ $0.476 500+ $0.35 more…

Buy
  • 1,809 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought