Low

TE CONNECTIVITY / AMP  350536-1  UMNL SOK 20-14 .0126 PTPBR

TE CONNECTIVITY / AMP-350536-1-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.03

Buy

Price

Quantity List Price
1 - 24999 $0.03
25000 - 49999 $0.029
50000 - 99999 $0.028
100000 - 249999 $0.027
250000+ $0.026

Legislation and Environmental


  • Weight (kg): 0
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
33B8242
350550-1

350550-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

56,727

1+ $0.11 50+ $0.10 100+ $0.09 250+ $0.07 more…

Buy
  • 56,727 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
90F3616
350536-1

350536-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

24,718

1+ $0.10 10+ $0.064 25+ $0.048 50+ $0.041 more…

Buy
  • 24,718 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
48F6989
350536-2

350536-2

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Solder; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $2,335.00

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought