Low

AVX  W3F15C2228AT1A  CAPACITOR CERAMIC 2200PF, 50V, X7R, +50,-20%, 1206

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 10R5902
  • Manufacturer Part No W3F15C2228AT1A

Product Information


  • Capacitance: 2200pF
  • Capacitance Tolerance: +50%, -20%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 1206 [3216 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: AVX - W3F Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 8000

Order multiple quantity: 4000

Price: $0.237

Buy

Price

Quantity List Price
1000+ $0.237
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
01M9472
W3F15C2228AT1A

W3F15C2228AT1A

AVX

CAPACITOR, 2200PF

CAPACITOR, 2200PF; Voltage Rating:50V; Capacitance:2200F; Inductance Min:-; Filter Terminals:Surface Mount; SVHC:Lead monoxide (lead oxide) (16-Jun-2014); Packaging:Cut Tape; Termination Type:SMD; Tolerance +:50%; Tolerance -:20%; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,496

1+ $0.441 250+ $0.397 500+ $0.353 1000+ $0.319 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought