Low

MULTICOMP  MCCM2502-RH  BRIDGE RECTIFIER, 1PH, 25A, 200V QC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 10M6170
  • Manufacturer Part No MCCM2502-RH

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.2V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/333

Availability

Availability:  859


  • 859 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.55

Buy

Price

Quantity List Price
1 - 24 $3.55
25 - 99 $3.31
100 - 249 $2.97
250 - 499 $2.71
500 - 999999999 $2.47
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
i thought a bridge rectifier switched ac to dc?
3 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, you are correct. A bridge rectifier converts AC power supply to DC supply. AC power supply can be singe phase or three phase. For single phase power supply, single phase bridge rectifier is used which has got four diodes whereas three phase bridge rectifier has got 6 diodes in their circuitry.
3 years ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K7978
CM2502
Technical Data Sheet}  

CM2502

MULTICOMP

BRIDGE RECTIFIER, 25A, 200V

BRIDGE RECTIFIER, 25A, 200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Ambient Temperature;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $2.31 100+ $2.08 250+ $1.89 500+ $1.75 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 17 weeks
Suggested Substitutes
90R8638
GBPC2502
Technical Data Sheet}  

GBPC2502

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

263

1+ $2.80 25+ $2.61 100+ $2.35 250+ $2.14 more…

Buy
  • 263 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Sep 2, 2014
  • Supplier lead time 16 weeks
58K8876
GBPC1502
Technical Data Sheet}  

GBPC1502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 15A, 200V QC

BRIDGE RECTIFIER, 1PH, 15A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):15A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

340

1+ $3.00 10+ $2.42 100+ $1.94 500+ $1.70 more…

Buy
  • 340 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
18C6641
GBPC1202
Technical Data Sheet}   Product Traceability

GBPC1202

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 12A, 200V QC

BRIDGE RECTIFIER, 1PH, 12A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):12A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

397

1+ $2.81 10+ $2.26 100+ $1.82 500+ $1.59 more…

Buy
  • 397 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought